1473793-1 | AMP
Plug, unequipped, 8 pole, straight, 2 rows, natural, 1473793-1
Order No.: 35P8643
EAN: 4099889886948
MPN:
1473793-1
Unit Price (€ / pc.)
1.6660 € *
Available: 0 pcs.
Available in 5 Days: 1,720 pcs.
Leadtime: 1 Week **
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
55 pcs.
1.6660 €
300 pcs.
1.3923 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cap assembly, 1473793-1, AMP
Cap assembly W to W insulation-displacement connector, 8-position
Technical specifications
Connection | IDC connection | |
Number of rows | 2 | |
Version | straight | |
Additional parts | unequipped | |
Colour | natural | |
Contact type | plug | |
Rated voltage | 12 V | |
Pin number | 8 pole | |
Grid | 2.2 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |