1473799-1 | AMP
Plug, unequipped, 32 pole, straight, 2 rows, natural, 1473799-1
Order No.: 35P8642
EAN: 4099889886931
MPN:
1473799-1
Unit Price (€ / pc.)
3.5819 € *
Available: 0 pcs.
Leadtime: On Request **
Cap assembly, 1473799-1, AMP
Cap assembly W to W insulation-displacement connector, 32-position
Technical specifications
Connection | IDC connection | |
Number of rows | 2 | |
Version | straight | |
Additional parts | unequipped | |
Colour | natural | |
Contact type | plug | |
Rated voltage | 12 V | |
Pin number | 32 pole | |
Grid | 2.2 mm | |
Type of locking | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |