1612275-3 | AMP
Socket, unequipped, 126 pole, straight, 6 rows, black, 1612275-3
Order No.: 35P8584
EAN: 4099889886405
MPN:
1612275-3
Unit Price (€ / pc.)
10.3173 € *
Available: 0 pcs.
Available in 5 Days: 2,579 pcs.
Leadtime: 1 Week **
Total Price:
10.32 € *
Price list
Quantity
Price per unit*
10 pcs.
10.3173 €
45 pcs.
9.7223 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug housing, 1612275-3, AMP
Sealed EFI ECU 0.64/2.3II Input/Output connector, 126/89-positions plug housing assembly
Technical specifications
Number of rows | 6 | |
Version | straight | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket | |
Rated voltage | 12 V | |
Pin number | 126 pole | |
Grid | 5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |