179059-6 | AMP

Plug, 36 pole, angled, 2 rows, gray, 179059-6

Order No.: 36P1662
EAN: 4099889896466
MPN:
179059-6
Series: Multilock
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
4.0698 € *
Available: 0 pcs.
Available in 5 Days: 7,700 pcs.
Leadtime: 1 Week **
Total Price:
4.07 € *
Price list
Quantity
Price per unit*
35 pcs.
4.0698 €
175 pcs.
3.8437 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB mount header, 179059-6, AMP

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 36, Number of positions: 36, PCB mount orientation: horizontal, Number of rows: 2, Operating voltage: 12 VDC, Primary product color: gray, Mating tab width: 1 mm, Mating tab thickness: 0.64 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 2.5 mm, Product length: 22.5 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Shielded: no, Circuit application: signal, UL flammability rating: UL 94HB, Packaging quantity: 70, Interface number: 179057

Technical specifications
Connection solder connection
Number of rows 2
Version angled
Colour gray
Contact type plug
contact surface tin-plated
Rated voltage 12 V
Pin number 36 pole
Grid 2.5 mm
Type of locking Yes
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes