179631-1 | AMP

Socket, unequipped, 16 pole, straight, 2 rows, natural, 179631-1

Order No.: 36P2012
EAN: 4099889897241
MPN:
179631-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.9758 € *
Available: 0 pcs.
Available in 5 Days: 2,267 pcs.
Leadtime: 1 Week **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
100 pcs.
0.9758 €
450 pcs.
0.9163 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket housing, 179631-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 16, Number of rows: 2, Body material: PBT, Primary product color: natural, Mating tab width: 1.5 mm, Mating alignment type: polarized, Centerline (pitch): 2.2 mm, Row-to-row spacing: 8.6 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, Circuit application: signal, Packaging method: bag, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 2
Version straight
Additional parts unequipped
Colour natural
Contact type socket
Rated voltage 30 V
Rated current 10 A
Pin number 16 pole
Grid 2.2 mm
Type of locking No
Logistics
Country of origin CN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes