184164-1 | AMP

Plug, unequipped, 2 pole, straight, 1 row, gray, 184164-1

Order No.: 36P2487
EAN: 4099889897449
MPN:
184164-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
1.6660 € *
Available: 0 pcs.
Available in 5 Days: 9,945 pcs.
Leadtime: 1 Week **
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
55 pcs.
1.6660 €
300 pcs.
1.5708 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug housing, 184164-1, AMP

Connector & housing type: housing for male terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 2, Number of rows: 1, Nominal voltage architecture: 12 V, 24 V, 42 V, 48 V, 80 V, 90 V, 125 V, Operating voltage: 125 VAC, Operating voltage: 125 VDC, Cable exit angle: 180°, Body material: PBT GF, Primary product color: gray, Mounting feature: without, Centerline (pitch): 5 mm, Height: 42.3 mm, Length: 18.4 mm, Width: 18.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, UL flammability rating: UL 94-HB, Packaging method: package, Packaging quantity: 2000, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 1
Version straight
Additional parts unequipped
Colour gray
Contact type plug
Rated voltage 125 V
Rated current 10 A
Pin number 2 pole
Grid 5 mm
Type of locking Yes
Logistics
Country of origin IL
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes