2-1419158-9 | AMP
Connector, 22 pole, straight, 2 rows, black, 2-1419158-9
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Available in 5 Days: 1,096 pcs.
Leadtime: 1 Week **
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
80 pcs.
1.0829 €
400 pcs.
1.0234 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing for female terminals, 2-1419158-9, AMP
Housing for female terminals, Wire-to-Board / Wire-to-Wire, 22 Position, 2.54 mm Centerline, Black, Wire & Cable.
Technical specifications
Connection | crimp connection | |
Number of rows | 2 | |
Version | straight | |
Colour | black | |
Contact type | socket | |
Rated voltage | 14 V | |
Rated current | 7.5 A | |
Pin number | 22 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |