2-968326-1 | AMP

Socket, unequipped, 26 pole, straight, 2 rows, gray, 2-968326-1

Order No.: 36P1109
EAN: 4099889893250
MPN:
2-968326-1
Series: MQS
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
0.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
0.3213 €

Socket housing, 2-968326-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 26, Number of rows: 2, Body material: PBT GF, Primary product color: gray, Connector code: B, Mating tab width: 0.63 mm, Strain relief: no, Centerline (pitch): 2.54 mm, Row-to-row spacing: 6 mm, Circuit application: signal, Packaging method: bag, Serviceable: no, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 2
Version straight
Additional parts unequipped
Colour gray
Contact type socket
Pin number 26 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin MX
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes