5-968972-1 | AMP

Socket, unequipped, 12 pole, straight, 3 rows, purple, 5-968972-1

Order No.: 35P8867
EAN: 4099889888263
MPN:
5-968972-1
Series: AMP MCP
AMP
default L
Image may differ
Unit Price (€ / pc.)
1.4399 € *
Available: 0 pcs.
Available in 5 Days: 1,100 pcs.
Leadtime: 1 Week **
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
60 pcs.
1.4399 €
350 pcs.
1.1900 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket housing, 5-968972-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 12, Number of rows: 3, Operating voltage: 28 VDC, Nominal voltage architecture: 12 V, 24 V, Body material: PBT GF, Primary product color: other, Mating tab width: 2.8 mm, Strain relief: no, Centerline (pitch): 5 mm, Product height: 24 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, Packaging method: box, Serviceable: no, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 3
Version straight
Additional parts unequipped
Colour purple
Contact type socket
contact surface tin-plated
Rated voltage 28 V
Pin number 12 pole
Grid 5 mm
Type of locking Yes
Logistics
Country of origin JP
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes