776087-2 | AMP

Plug, 23 pole, angled, 3 rows, natural, 776087-2

Order No.: 36P3720
EAN: 4099889902617
MPN:
776087-2
Series: AMPSEAL
AMP
default L
Image may differ
Unit Price (€ / pc.)
26.2157 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.2157 €

PCB mount header, 776087-2, AMP

Hybrid header: no, Connector system: wire-to-board, wire-to-device, Sealable: yes, Connector & contact terminates to: printed circuit board, Number of signal positions: 23, Number of positions: 23, PCB mount orientation: horizontal, Number of rows: 3, Operating voltage: 250 VAC, Primary product color: natural, Mating tab width: 1.3 mm, Mating tab thickness: 1.3 mm, Mating pin diameter: 1.3 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: boardlock, Centerline (pitch): 4 mm, Product length: 60.8 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -40-105 °C, Shielded: no, Circuit application: power & signal, UL flammability rating: UL 94V-0, Packaging quantity: 1

Technical specifications
Connection solder connection
Number of rows 3
Version angled
Colour natural
Contact type plug
contact surface tin-plated
Rated voltage 250 V
Rated current 8 A
Pin number 23 pole
Grid 4 mm
Type of locking Yes
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes