917635-6 | AMP
Connector, 12 pole, straight, 2 rows, gray, 917635-6
Unit Price (€ / pc.)
3.8913 € *
Available: 0 pcs.
Available in 5 Days: 97 pcs.
Leadtime: 1 Week **
Housing for female terminals, 917635-6, AMP
Housing for female terminalss, Wire-to-Board/Wire-to-Device, 12 Position, 3.5 mm Centerline, Gray, Signal.
Technical specifications
Connection | crimp connection | |
Number of rows | 2 | |
Version | straight | |
Colour | gray | |
Contact type | socket | |
Rated voltage | 12 V | |
Pin number | 12 pole | |
Grid | 3.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |