953302-1 | AMP

Plug, 18 pole, straight, 2 rows, black, 953302-1

Order No.: 36P1167
EAN: 4099889893724
MPN:
953302-1
Series: MQS
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
3.6295 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.6295 €

PCB mount header, 953302-1, AMP

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 18, Number of positions: 18, PCB mount orientation: vertical, Number of rows: 2, Operating voltage: 12 VDC, Primary product color: black, Mating tab width: 0.63 mm, Mating tab thickness: 0.63 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 2.54 mm, Product length: 44.5 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, Shielded: no, Circuit application: signal, UL flammability rating: UL 94HB, Packaging quantity: 462

Technical specifications
Connection solder connection
Number of rows 2
Version straight
Colour black
Contact type plug
contact surface tin-plated
Rated voltage 12 V
Pin number 18 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin MX
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes