967116-1 | AMP

Plug, 18 pole, straight, 3 rows, black, 967116-1

Order No.: 36P4247
EAN: 4099889905878
MPN:
967116-1
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
6.0452 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
6.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
6.0452 €

PCB mount header, 967116-1, AMP

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 18, Number of positions: 18, PCB mount orientation: vertical, Number of rows: 3, Primary product color: black, Mating tab width: 3 mm, Mating tab thickness: 0.8 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: mounting hole, Centerline (pitch): 5 mm, Product length: 37.7 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Shielded: no, Circuit application: signal, UL flammability rating: UL 94HB, Packaging quantity: 450

Technical specifications
Connection solder connection
Number of rows 3
Version straight
Colour black
Contact type plug
contact surface tin-plated
Pin number 18 pole
Grid 5 mm
Type of locking Yes
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes