968393-1 | AMP

Plug, unequipped, 42 pole, angled, 4 rows, black, 968393-1

Order No.: 36P3187
EAN: 4099889901658
MPN:
968393-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
3.7604 € *
Available: 0 pcs.
Available in 5 Days: 9,128 pcs.
Leadtime: 1 Week **
Total Price:
3.76 € *
Price list
Quantity
Price per unit*
25 pcs.
3.7604 €
150 pcs.
3.5224 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug housing, 968393-1, AMP

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: yes, Primary locking feature: on the terminal, Number of positions: 42, Number of rows: 4, Operating voltage: 12 VDC, Nominal voltage architecture: 12 V, Body material: PBT GF, Primary product color: black, Connector code: 1, Mating tab width: 1.6 mm, 2.8 mm, 5.8 mm, Mating alignment type: polarized, Centerline (pitch): 4 mm, Row-to-row spacing: 4.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: carton, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 4
Version angled
Additional parts unequipped
Colour black
Contact type plug
Rated voltage 12 V
Pin number 42 pole
Grid 4 mm
Type of locking Yes
Logistics
Country of origin US
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes