608801-1 | AMP
Mounting base, nylon, natural, (L x W x H) 15.2 x 9.7 x 6.9 mm
Unit Price (€ / pc.)
0.2904 € *
Available: 0 pcs.
Available in 5 Days: 13,750 pcs.
Leadtime: 1 Week **
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
300 pcs.
0.2904 €
1500 pcs.
0.2737 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie mount, 608801-1, AMP
Cable tie mount, 2-way standard, Adhesive back, Width: 15.3, Material: Nylon, Color: white.
Technical specifications
Version | mounting base | |
Width | 9.7 mm | |
Colour | natural | |
Height | 6.9 mm | |
Length | 15.2 mm | |
Material | nylon | |
Self-adhesive | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |