505017-1 | AMP
Uninsulated ring cable lug, 0.517-1.3 mm², AWG 20 to 16, 9.86 mm
Order No.: 71P9174
EAN: 4099891604363
MPN:
505017-1
Unit Price (€ / pc.)
0.2856 € *
Available: 0 pcs.
Available in 5 Days: 8,000 pcs.
Leadtime: 1 Week **
Ring cable lug, 505017-1, AMP
Stud retaining, Ring terminal, 20-16 AWG, Right angle, Lock ring.
Technical specifications
Version | ring cable lug | |
AWG cross-section | AWG 20 to 16 | |
Isolated | No | |
Cable cross-section | 0.517-1.3 mm² | |
Hole diameter | 9.86 mm | |
Material | brass | |
max. operating temperature | 110 °C | |
shrinkable tubing | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |