390112-1 | AMP

390112-1

Order No.: 36P9168
EAN: 4099889815412
MPN:
390112-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
7.5089 € *
Available: 0 pcs.
Available in 5 Days: 15 pcs.
Leadtime: 1 Week **
Total Price:
7.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12 pcs.
7.5089 €

SO DIMM Sockets, 390112-1, TE Connectivity

DRAM Type: Small Outline (SO), Connector System: Cable-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Product Type: Socket, Center Key: Offset Left, Module Orientation: Right Angle, Number of Positions: 144, Number of Rows: 2, DRAM Voltage: 3.3 V, Module Key Type: SDRAM, Connector Profile: High, Contact Base Material: Copper Alloy, Contact Mating Area Plating Material: Gold, Contact Mating Area Plating Material Thickness: 0.25 µm, Socket Type: Memory Card, Insertion Style: Cam-In, PCB Mount Retention Type: Hold-Down Post, PCB Mounting Style: Surface Mount, Connector Mounting Type: Board Mount, Centerline (Pitch): 0.8 mm, Housing Color: Natural, Stack Height: 5.6 mm, Row-to-Row Spacing: 6.2 mm, Operating Temperature Range: -55 – 105 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Soft Tray, Packaging Quantity: 20

Technical specifications
Number of rows 2
Version socket
Pin number 144 pole
Grid 0.8 mm
Connector SO DIMM
Type of locking straight
Logistics
Country of origin TW
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes