5535653-1 | AMP

5535653-1

Order No.: 37P1533
EAN: 4099889815573
MPN:
5535653-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
10.8052 € *
Available: 0 pcs.
Available in 5 Days: 545 pcs.
Leadtime: 1 Week **
Total Price:
10.81 € *
Price list
Quantity
Price per unit*
10 pcs.
10.8052 €
40 pcs.
9.9127 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCMCIA Connectors, 5535653-1, AMP

Header Type: Shrouded, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 68, Number of Rows: 4, Number of Card Slots: 1, PCB Mount Orientation: Right Angle, Contact Current Rating (Max): .5 A, PCB Mounting Style: Through Hole - Solder, Connector Mounting Type: Board Mount, Centerline (Pitch): 1.27 mm, Operating Temperature Range: -20 – 70 °C, Circuit Application: Signal

Technical specifications
Number of rows 2
Version plug
Pin number 68 pole
Grid 2.54 mm
Connector PCMCIA
Type of locking angled
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes