1-225550-2 | AMP
TNC plug 50 Ω, RG-225, crimp connection, straight, 1-225550-2
Unit Price (€ / pc.)
65.0335 € *
Available: 0 pcs.
Available in 5 Days: 326 pcs.
Leadtime: 1 Week **
Total Price:
65.03 € *
Price list
Quantity
Price per unit*
2 pcs.
65.0335 €
7 pcs.
61.2374 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, 1-225550-2, AMP
TNC RF Interface, Plug, 50 Ω, RG 225, Threaded, 11 GHz Operating Frequency, 1 Position, Wire & Cable, Cable mount (Free-Hanging).
Technical specifications
Version | plug | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | RG-225 | |
Contact connection | crimp connection | |
Contact material | phosphor bronze | |
Connector | TNC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |