1052072-1 | AMP
SMA plug 50 Ω, RG-142, RG-223, RG-400, RG-55, crimp connection, angled, 1052072-1
Unit Price (€ / pc.)
18.9448 € *
Available: 0 pcs.
Available in 5 Days: 3,015 pcs.
Leadtime: 1 Week **
Total Price:
18.94 € *
Price list
Quantity
Price per unit*
5 pcs.
18.9448 €
22 pcs.
17.8619 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMA plug, 1052072-1, AMP
Connector assembly, Number of positions: 1, SMA, Cable-to-Cable, Plug, Right angle, Straight, Gold, Cable mount (Free-Hanging).
Technical specifications
Version | plug | |
Design | angled | |
Impedance | 50 Ω | |
Cable Group | RG-142, RG-223, RG-400, RG-55 | |
Contact connection | crimp connection | |
Contact material | Beryllium copper | |
Connector | SMA |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |