1053261-1 | AMP
SMA socket 50 Ω, solder connection, straight, 1053261-1
Unit Price (€ / pc.)
19.8373 € *
Available: 0 pcs.
Available in 5 Days: 480 pcs.
Leadtime: 1 Week **
Total Price:
19.84 € *
Price list
Quantity
Price per unit*
5 pcs.
19.8373 €
21 pcs.
18.6830 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMA socket, 1053261-1, AMP
Connector assembly, Number of positions: 1, SMA, Cable-to-Panel, Jack, Straight, Gold, Panel mount.
Technical specifications
Version | socket | |
Design | straight | |
Impedance | 50 Ω | |
Contact connection | solder connection | |
Contact material | Beryllium copper | |
Connector | SMA |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |