1057775-1 | AMP
TNC socket 50 Ω, solder connection, straight, 1057775-1
Unit Price (€ / pc.)
24.4664 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 1 Week **
TNC socket, 1057775-1, AMP
The 1057775-1 provides low noise levels and optimum stability, and can withstand the shock and vibration often present in hostile environments.
Technical specifications
Version | socket | |
Design | straight | |
Impedance | 50 Ω | |
Contact connection | solder connection | |
Contact material | Beryllium copper | |
Connector | TNC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |