1059408-1 | AMP

OSP socket 50 Ω, RG-402, crimp connection, straight, 1059408-1

Order No.: 71P0173
EAN: 4099891614836
MPN:
1059408-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
82.4789 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 1 Week **
Total Price:
82.48 € *
Price list
Quantity
Price per unit*
2 pcs.
82.4789 €
5 pcs.
77.6713 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature connector, 1059408-1, AMP

The 1059408-1 is a miniature connector for semi-rigid cable, solderless compression crimp attachment. This product meets high performance requirements for microwave system applications. The cable attachment is permanent and highly reliable. Ease of assembly permits users unskilled in soldering techniques to rapidly produce cable assemblies with consistently excellent mechanical and electrical performance.

Features

  • Interface designed for multiple interconnects
  • Bulkhead feedthrough
  • Fixed rear mount
Technical specifications
Version socket
Design straight
Impedance 50 Ω
Cable Group RG-402
Contact connection crimp connection
Contact material Beryllium copper
Connector OSP
Logistics
Country of origin MX
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead