1460010-1 | AMP
1.0/2.3 plug 50 Ω, LMR-240 FR, crimp connection, straight, 1460010-1
Order No.: 71P2168
EAN: 4099891615116
MPN:
1460010-1
Unit Price (€ / pc.)
7.0924 € *
Available: 0 pcs.
Available in 5 Days: 1,559 pcs.
Leadtime: 1 Week **
Total Price:
7.09 € *
Price list
Quantity
Price per unit*
12 pcs.
7.0924 €
70 pcs.
6.5450 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature connector, 1460010-1, AMP
The 1460010-1 is devised to meet the requirements of compact electronic instrumentation. High-quality materials ensure high reliability even in industrial atmospheres.
Technical specifications
Version | plug | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | LMR-240 FR | |
Contact connection | crimp connection | |
Contact material | Beryllium copper | |
Connector | 1.0/2.3 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |