1757640-1 | AMP
SMPM plug 50 Ω, solder connection, straight, 1757640-1
Order No.: 71P3337
EAN: 4099891615215
MPN:
1757640-1
Unit Price (€ / pc.)
58.4647 € *
Available: 0 pcs.
Available in 5 Days: 515 pcs.
Leadtime: 1 Week **
Total Price:
58.46 € *
Price list
Quantity
Price per unit*
2 pcs.
58.4647 €
8 pcs.
55.0613 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, 1757640-1, AMP
SMPM RF Interface, Plug, 50 Ω, Push-On, 20 GHz Operating Frequency, Board-to-Board/Cable-to-Board, 1 Position, Printed circuit board, Board mount.
Technical specifications
Version | plug | |
Design | straight | |
Impedance | 50 Ω | |
Contact connection | solder connection | |
Contact material | Beryllium copper | |
Connector | SMPM |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |