225551-6 | AMP
TNC socket 50 Ω, RG-142, RG-142A, RG-142B, crimp connection, straight, 225551-6
Unit Price (€ / pc.)
51.8602 € *
Available: 0 pcs.
Available in 5 Days: 28 pcs.
Leadtime: 1 Week **
Total Price:
51.86 € *
Price list
Quantity
Price per unit*
2 pcs.
51.8602 €
9 pcs.
48.8495 €
*incl. VAT plus shipping costs
**Subject to prior sale
TNC socket, 225551-6, AMP
The 225551-6 provides low noise levels and optimum stability, and can withstand the shock and vibration often present in hostile environments.
Features
- Low cost commercial
- Commercial type is smaller and lighter weight
- Tarnish resistant nickel finish
Technical specifications
Version | socket | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | RG-142, RG-142A, RG-142B | |
Contact connection | crimp connection | |
Contact material | brass | |
Connector | TNC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |