225557-6 | AMP
TNC socket 50 Ω, RG-142, RG-142B, crimp connection, straight, 225557-6
Order No.: 71P6071
EAN: 4099891615536
MPN:
225557-6
Unit Price (€ / pc.)
74.8153 € *
Available: 0 pcs.
Available in 5 Days: 57 pcs.
Leadtime: 1 Week **
Total Price:
74.82 € *
Price list
Quantity
Price per unit*
2 pcs.
74.8153 €
6 pcs.
70.4718 €
*incl. VAT plus shipping costs
**Subject to prior sale
TNC socket, 225557-6, AMP
TNC jack, Gasket, 1 position, Circular, Cable-to-Panel, Gold, Wire & Cable, Panel mount.
Technical specifications
Version | socket | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | RG-142, RG-142B | |
Contact connection | crimp connection | |
Contact material | Beryllium copper | |
Connector | TNC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |