5226279-2 | AMP
UHF plug 50 Ω, RG-213, RG-8, RG-8A, crimp connection, straight, 5226279-2
Order No.: 71P9742
EAN: 4099891615932
MPN:
5226279-2
Unit Price (€ / pc.)
40.0792 € *
Available: 0 pcs.
Available in 5 Days: 14 pcs.
Leadtime: 1 Week **
Total Price:
40.08 € *
Price list
Quantity
Price per unit*
3 pcs.
40.0792 €
10 pcs.
37.7230 €
*incl. VAT plus shipping costs
**Subject to prior sale
UHF plug, 5226279-2, AMP
UHF plug, Cable-to-Cable, 1 position, Wire & Cable, RG 213, RG 8, RG 8A, Straight, Single, Screw.
Technical specifications
Version | plug | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | RG-213, RG-8, RG-8A | |
Contact connection | crimp connection | |
Contact material | brass | |
Connector | UHF |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |