5414088-1 | AMP
BNC socket 75 Ω, press-fit, straight, 5414088-1
Order No.: 71P9863
EAN: 4099891616052
MPN:
5414088-1
Unit Price (€ / pc.)
7.8659 € *
Available: 0 pcs.
Available in 5 Days: 2,659 pcs.
Leadtime: 1 Week **
Total Price:
7.87 € *
Price list
Quantity
Price per unit*
50 pcs.
7.8659 €
100 pcs.
7.4018 €
*incl. VAT plus shipping costs
**Subject to prior sale
BNC socket, 5414088-1, AMP
The 5414088-1 provides highly reliable, quick connect/disconnect coaxial connections. This product's single and O crimp terminations allow positive insulation grip and require no soldering, providing terminations at a very low overall applied cost.
Features
- Low VSWR
- Tarnish resistant Nickel finish
Technical specifications
Version | socket | |
Design | straight | |
Impedance | 75 Ω | |
Contact connection | press-fit | |
Contact material | Beryllium copper | |
Connector | BNC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |