6-331693-2 | AMP
BNC socket 50 Ω, RG-174, RG-188, crimp connection, straight, 6-331693-2
Unit Price (€ / pc.)
14.756 € *
Available: 0 pcs.
Available in 5 Days: 465 pcs.
Leadtime: 1 Week **
Jack bulkhead, 6-331693-2, AMP
BNC RF Interface, Jack, 50 Ω, RG 188/RG 174, Bayonet, 4 GHz Operating frequency, 1 Position, Wire & Cable, Panel mount.
Technical specifications
Version | socket | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | RG-174, RG-188 | |
Contact connection | crimp connection | |
Contact material | Beryllium copper | |
Connector | BNC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |