6059674-1 | AMP
OSP socket 50 Ω, solder connection, straight, 6059674-1
Order No.: 72P0117
EAN: 4099891616120
MPN:
6059674-1
Unit Price (€ / pc.)
99.6625 € *
Available: 0 pcs.
Available in 5 Days: 513 pcs.
Leadtime: 1 Week **
Total Price:
99.66 € *
Price list
Quantity
Price per unit*
1 pcs.
99.6625 €
5 pcs.
93.8791 €
*incl. VAT plus shipping costs
**Subject to prior sale
OSP Jack , 6059674-1, AMP
OSP, O-Ring, Cable-to-Board, Jack, 1 position, Stainless steel, Gold, Hermetically sealed, Panel mount.
Features
- Interface designed for multiple interconnects
- For high performance microwave system requirements
- For flexible and semi-rigid cable
Technical specifications
Version | socket | |
Design | straight | |
Impedance | 50 Ω | |
Contact connection | solder connection | |
Contact material | Beryllium copper | |
Connector | OSP |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |