1-1355880-1 | AMP

Receptacle, 4.0 mm², AWG 11, crimp connection, tin-plated, 1-1355880-1

Order No.: 35P8967
EAN: 4099889639735
MPN:
1-1355880-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.2808 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2700 pcs.
0.2808 €

Contacts for motor vehicles, 1-1355880-1, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Clean Body, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 12 AWG, Wire Size: 4 mm², Wire Size Search: 4 mm², Wire Size Search: 12 AWG, Wire Insulation Diameter: 2.7 - 3.7 mm, Operating Temperature Range: -40 - 130 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 11
Insulation diameter 2.7-3.7 mm
Contact connection crimp connection
Contact material Copper-Nickel-Silicone
Contact surface Connection range tin-plated
contact surface tin-plated
Cable cross-section 4.0 mm²
Logistics
Country of origin PL
Customs tariff number 85389011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes