1-2321921-1 | AMP
Receptacle, 1.3-1.6 mm², AWG 26-22, crimp connection, 1-2321921-1
Unit Price (€ / pc.)
0.0428 € *
Available: 0 pcs.
Leadtime: On Request **
Receptacle terminal, 1-2321921-1, AMP
Receptacle terminal (loose piece), with IP67 protection class, for SSDL series.
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 26-22 | |
Insulation diameter | 1.3-1.6 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface Connection range | tin-plated | |
Contact surface mating area | tin-plated | |
Cable cross-section | 1.3-1.6 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |