1-338097-1 | AMP
Pin contact, 0.2-0.5 mm², AWG 24-20, crimp connection, tin-plated, 1-338097-1
Unit Price (€ / pc.)
0.2059 € *
Available: 0 pcs.
Available in 5 Days: 3,000 pcs.
Leadtime: 1 Week **
Total Price:
0.21 € *
Price list
Quantity
Price per unit*
750 pcs.
0.2059 €
3000 pcs.
0.1702 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire-to-board connector contact, 1-338097-1, AMP
Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Mating Tab Thickness: .41 mm, Contact Type: Pin, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 1.5 A, Centerline (Pitch): 1.27 mm, Wire Size: 24 - 20 AWG, Wire Size: 0.2 - 0.5 mm², Operating Temperature Range: -40 - 105 °C.
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 24-20 | |
Insulation diameter | 1.27-1.52 mm | |
Contact connection | crimp connection | |
Contact material | phosphor bronze | |
Contact surface mating area | tin-plated | |
contact surface | tin-plated | |
Cable cross-section | 0.2-0.5 mm² |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Original Packaging | Reel with 750 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |