1-963746-2 | AMP
Receptacle, 1.5-2.5 mm², AWG 17-13, crimp connection, tin-plated, 1-963746-2
Order No.: 34P9859
EAN: 4099889636666
MPN:
1-963746-2
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Available in 5 Days: 4,649 pcs.
Leadtime: 1 Week **
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
200 pcs.
0.5593 €
900 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 1-963746-2, AMP
Socket Contact, Tin-plated, Crimp connection, Wire Size: 1.5 - 2.5 mm², AWG 17 - 13
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 17-13 | |
Insulation diameter | 2.1-2.9 mm | |
Contact connection | crimp connection | |
Contact material | silver | |
contact surface | tin-plated | |
Cable cross-section | 1.5-2.5 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |