102128-1 | AMP

Receptacle, 0.12-0.4 mm², AWG 26-22, crimp connection, gold-plated, 102128-1

Order No.: 37P6706
EAN: 4099889650501
MPN:
102128-1
Series: AMPMODU
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.9401 € *
Available: 0 pcs.
Available in 5 Days: 690 pcs.
Leadtime: 1 Week **
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
95 pcs.
0.9401 €
550 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-to-board connector contact, 102128-1, AMP

Applied Pressure: High, Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 250 VAC, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 1.55 mm, Wire Size: 26 - 22 AWG, Wire Size: 236.823 - 789.41 CMA, Wire Size: 0.12 - 0.4 mm², Operating Temperature Range: -65 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 26-22
Insulation diameter 1.55 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface Connection range gold-plated
Contact surface mating area gold-plated
contact surface gold-plated
Cable cross-section 0.12-0.4 mm²
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes