1123343-1 | AMP

Receptacle, 0.22-0.56 mm², AWG 24-20, crimp connection, tin-plated, 1123343-1

Order No.: 35P8750
EAN: 4099889638936
MPN:
1123343-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.0428 € *
Available: 35,810 pcs.
Leadtime: On Request **
Total Price:
4.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.0428 €

Socket contact, 1123343-1, AMP

Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Crimp Type: F-Crimp, Terminal Type: Receptacle, Mating Tab Width: 0.64 mm, Mating Tab Thickness: 0.64 mm, Interface Plating: Tin (Sn), Termination Method to Wire & Cable: Crimp, Product Terminates To: Wire, Wire Size: 24 - 20 AWG, Wire Size: 0.22 - 0.56 mm², Wire Size Search: 0.2 mm², 0.25 mm², 0.3 mm², 0.4 mm², 0.5 mm², Wire Size Search: 20 AWG, 21 AWG, 22 AWG, 23 AWG, 24 AWG, Wire Insulation Diameter: 0.95 - 1.72 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 - 120 °C, Compatible With Wire Base Material: Copper.

Technical specifications
Version receptacle
AWG cross-section AWG 24-20
Insulation diameter 0.95-1.72 mm
Contact connection crimp connection
Contact material copper alloy
Contact surface Connection range tin-plated
contact surface tin-plated
Cable cross-section 0.22-0.56 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Reel with 10,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes