1318112-1 | AMP
Pin contact, 0.08-0.24 mm², AWG 28-24, crimp connection, gold-plated, 1318112-1
Unit Price (€ / pc.)
0.1904 € *
Available: 0 pcs.
Available in 5 Days: 22,639 pcs.
Leadtime: 1 Week **
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
450 pcs.
0.1904 €
2400 pcs.
0.1702 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 1318112-1, TE Connectivity
Connector System: Component-to-Wire, Connector & Contact Terminates To: Wire & Cable, Contact Type: Tab, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 5 A, Wire Size: 28 - 24 AWG, Wire Size: 0.08 -0.24 mm², Operating Temperature Range: -55 - 105 °C.
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 28-24 | |
Insulation diameter | 0.88-1.5 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface mating area | gold-plated | |
contact surface | gold-plated | |
Cable cross-section | 0.08-0.24 mm² |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |