142754-1 | AMP

Tab, 0.35-1.0 mm², AWG 22-17, crimp connection, tin-plated, 142754-1

Order No.: 36P2232
EAN: 4099889643459
MPN:
142754-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.1499 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
18000 pcs.
0.1499 €

Contacts for motor vehicles, 142754-1, AMP

Sealable: No, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 22 - 17 AWG, Wire Size: 0.35 - 1 mm², Wire Size Search: 0.35 mm², 0.4 mm², 0.5 mm², 0.6 mm², 0.75 mm², 0.85 mm², 1 mm², Wire Size Search: 17 AWG, 18 AWG, 19 AWG, 20 AWG, 21 AWG, 22 AWG, Tab Length: 26.6 mm.

Technical specifications
Version tab
AWG cross-section AWG 22-17
Insulation diameter 1.2-2.1 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range tin-plated
contact surface tin-plated
Cable cross-section 0.35-1.0 mm²
Logistics
Country of origin PL
Customs tariff number 85366990
Original Packaging Reel with 6,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes