1604054-1 | AMP
Tab, 34-60 mm², crimp connection, 1604054-1
Order No.: 71P2536
EAN: 4099889981797
MPN:
1604054-1
Unit Price (€ / pc.)
7.9254 € *
Available: 0 pcs.
Available in 5 Days: 926 pcs.
Leadtime: 1 Week **
Total Price:
7.93 € *
Price list
Quantity
Price per unit*
15 pcs.
7.9254 €
55 pcs.
7.4494 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power connector, 1604054-1, AMP
The 1604054-1 is a power connector that helps prevent two different voltage color-coded housings from mating.
Features
- Genderless housings reduce inventory
- Integral stainless steel locking spring in housing for contact retention
- Reducing bushings down to 10 gauge
Technical specifications
Version | tab | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface Connection range | silver-plated | |
Contact surface mating area | silver-plated | |
Cable cross-section | 34-60 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |