167021-3 | AMP

Receptacle, 0.03-0.09 mm², AWG 32-28, crimp connection, 167021-3

Order No.: 37P6691
EAN: 4099889650433
MPN:
167021-3
Series: AMPMODU
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.1856 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
70000 pcs.
0.1856 €

Wire-to-board connector contact, 167021-3, AMP

Applied Pressure: Intermediate, Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Accepts Wire Insulation Diameter Range: 1.2 mm, Wire Size: 32 - 28 AWG, Wire Size: 59.2 - 177.62 CMA, Wire Size: 0.03 - 0.09 mm², Operating Temperature Range: -65 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 32-28
Insulation diameter 1.2 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
Cable cross-section 0.03-0.09 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Original Packaging Reel with 17,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes