170204-4 | AMP

Receptacle, 0.12-0.5 mm², AWG 26-20, crimp connection, 170204-4

Order No.: 37P1158
EAN: 4099889648379
MPN:
170204-4
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.1273 € *
Available: 0 pcs.
Available in 5 Days: 165,668 pcs.
Leadtime: 1 Week **
Total Price:
0.13 € *
Price list
Quantity
Price per unit*
700 pcs.
0.1273 €
3400 pcs.
0.1214 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-to-board connector contact, 170204-4, AMP

Connector System: Wire-to-Board,Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Operating Voltage: 250 VAC, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 2 A, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 1.09 - 1.91 mm, Wire Size: 26 - 20 AWG, Wire Size: 0.12 - 0.5 mm², Operating Temperature Range: -20 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 26-20
Insulation diameter 1.09-1.91 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area gold-plated
Cable cross-section 0.12-0.5 mm²
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes