1735801-1 | AMP

Receptacle, 0.02-0.05 mm², AWG 30-24, crimp connection, 1735801-1

Order No.: 36P9976
EAN: 4099889648317
MPN:
1735801-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.0089 € *
Available: 0 pcs.
Available in 5 Days: 170,000 pcs.
Leadtime: 1 Week **
Total Price:
0.01 € *
Price list
Quantity
Price per unit*
10000 pcs.
0.0089 €
50000 pcs.
0.0084 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 1735801-1, TE Connectivity

Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 250 VAC, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 3 A, Connector Mounting Type: Cable Mount (Free-Hanging), Centerline (Pitch): 2 mm, Wire Size: 30 - 24 AWG, Wire Size: 0.05 -0.02 mm², Operating Temperature Range: -25 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 30-24
Contact connection crimp connection
Contact material phosphor bronze
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
Cable cross-section 0.02-0.05 mm²
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes