173645-1 | AMP

Tab, 0.5-1.25 mm², AWG 20-16, crimp connection, tin-plated, 173645-1

Order No.: 36P1792
EAN: 4099889642711
MPN:
173645-1
Series: Multilock
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.0833 € *
Available: 0 pcs.
Available in 5 Days: 228,000 pcs.
Leadtime: 1 Week **
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
3000 pcs.
0.0833 €
6000 pcs.
0.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tab contact, 173645-1, AMP

Sealable: No, Primary Locking Feature: Clean Body, Crimp Type: F-Crimp, Terminal Type: Tab, Mating Tab Width: 1.8 mm, Mating Tab Thickness: 0.64 mm, Interface Plating: Tin (Sn), Termination Method to Wire & Cable: Crimp, Product Terminates To: Wire, Wire Size: 20 - 16 AWG, Wire Size: 0.5 - 1.25 mm², Wire Size Search: 0.5 mm², 0.6 mm², 0.75 mm², 1 mm², 1.25 mm², Wire Size Search: 16 AWG, 17 AWG, 18 AWG, 19 AWG, 20 AWG, Wire Insulation Diameter: 2 - 2.6 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -30 - 105 °C.

Technical specifications
Version tab
AWG cross-section AWG 20-16
Insulation diameter 2-2.6 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range tin-plated
contact surface tin-plated
Cable cross-section 0.5-1.25 mm²
Logistics
Country of origin TH
Customs tariff number 85366990
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes