179592-2 | AMP
Receptacle, 0.14-0.34 mm², AWG 26-22, crimp connection, 179592-2
Unit Price (€ / pc.)
0.2380 € *
Available: 0 pcs.
Available in 5 Days: 4,000 pcs.
Leadtime: 1 Week **
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
400 pcs.
0.2380 €
1900 pcs.
0.2237 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power double lock connector, 179592-2, AMP
The 179592-2 is a designed for use in power circuit applications and are ideally suited for wiring in refrigerators, air conditioners, washing machines, gas equipment, copying machines and automatic vendingmachines. This product can be used alone by inserting wire-terminated crimp snap-in contacts into the housing.
Features
- Uses double lock plate on the wire side that helps prevent partial mating of contact
- Double lock plate compatible with high-count positions of more than 3 rows
- Design complies with a range of safety standard
- Fully polarized
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 26-22 | |
Insulation diameter | 1.3-2 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface Connection range | tin-plated | |
Contact surface mating area | tin-plated | |
Cable cross-section | 0.14-0.34 mm² |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |