188744-1 | AMP

Receptacle, 0.08-0.24 mm², AWG 28-24, crimp connection, tin-plated, 188744-1

Order No.: 37P8336
EAN: 4099889650754
MPN:
188744-1
Series: AMPMODU
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.1190 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
0.1190 €

Socket contact, 188744-1, AMP

Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Number of Positions: 1, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Tin, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Insulation Displacement (IDC), Connector Mounting Type: Cable Mount (Free-Hanging), Centerline (Pitch): 2.54 mm, Accepts Wire Insulation Diameter Range: 0.8 - 1.5 mm, Wire Size: 28 - 24 AWG, Wire Size: 160 - 404 CMA, Wire Size: 0.08 - 0.24 mm², Operating Temperature Range: -40 - 100 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 28-24
Insulation diameter 0.8-1.5 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
contact surface tin-plated
Cable cross-section 0.08-0.24 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Original Packaging Reel with 20,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes