194211-1 | AMP
Receptacle, 6.0 mm², AWG 10, crimp connection, 194211-1
Order No.: 36P8799
EAN: 4099889648201
MPN:
194211-1
Unit Price (€ / pc.)
6.0690 € *
Available: 0 pcs.
Available in 5 Days: 101 pcs.
Leadtime: 1 Week **
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
15 pcs.
6.0690 €
75 pcs.
5.5573 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 194211-1, AMP
Socket Contact, Copper alloy, Silver-plated, Crimp Connection, Wire Size: 6.0 mm², AWG 10
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 10 | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface Connection range | silver-plated | |
Contact surface mating area | silver-plated | |
Cable cross-section | 6.0 mm² |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |