2-964296-2 | AMP

Tab, 1.0-2.5 mm², AWG 17-13, crimp connection, silver-plated, 2-964296-2

Order No.: 36P3387
EAN: 4099889644760
MPN:
2-964296-2
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
9900 pcs.
0.357 €

Flat connector, 2-964296-2, TE Connectivity

Sealable: No, Primary Locking Feature: Locking Lance, Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Tab, Mating Tab Width: 2.8 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Silver (Ag), Termination Method: Crimp, Wire Size: 1 - 2.5 mm², Wire Size Search: 14 AWG, 15 AWG, 16 AWG, Wire Size Search: 1 mm², 1.25 mm², 1.3 mm², 1.5 mm², 2 mm², 2.5 mm², Wire Insulation Diameter: 2.2 - 2.4 mm, Operating Temperature Range: -40 - 140 °C.

Technical specifications
Version tab
AWG cross-section AWG 17-13
Insulation diameter 2.2-2.4 mm
Contact connection crimp connection
Contact material copper-iron alloy
Contact surface Connection range silver-plated
contact surface silver-plated
Cable cross-section 1.0-2.5 mm²
Logistics
Country of origin IN
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes