440134-1 | AMP

Receptacle, 0.079-0.38 mm², AWG 28-22, crimp connection, tin-plated, 440134-1

Order No.: 37P1081
EAN: 4099889648355
MPN:
440134-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.0357 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40000 pcs.
0.0357 €

Wire-to-board connector contact, 440134-1, AMP

Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 250 VAC, Contact Base Material: Phosphor Bronze, Contact Type: Socket, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Crimp, Connector Mounting Type: Cable Mount (Free-Hanging), Centerline (Pitch): 2.5 mm, Wire Size: 28 - 22 AWG, Wire Size: 0.079 - 0.38 mm², Operating Temperature Range: -25 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 28-22
Insulation diameter 1-1.9 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
contact surface tin-plated
Cable cross-section 0.079-0.38 mm²
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes