5-163085-2 | AMP
Pin contact, 0.2-0.5 mm², AWG 24-20, crimp connection, 5-163085-2
Unit Price (€ / pc.)
2.2491 € *
Available: 0 pcs.
Available in 5 Days: 4,200 pcs.
Leadtime: 1 Week **
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
200 pcs.
2.2491 €
400 pcs.
2.1182 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power contact, 5-163085-2, AMP
Power contact, Contact, Precious metal, 24 -20 AWG Wire size, 0.2-0.5 mm² Wire size, Wire & Cable, Crimp, Power & Signal, Pin.
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 24-20 | |
Insulation diameter | 1.1-1.8 mm | |
Contact connection | crimp connection | |
Contact material | brass | |
Contact surface Connection range | gold-plated | |
Contact surface mating area | tin-plated | |
Cable cross-section | 0.2-0.5 mm² |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |